8-34111-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.17 mm, M4, metal

Order No.: 39P8600
EAN: 4099889602364
MPN:
8-34111-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2785 €

Cable lug, 8-34111-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M4
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 4.17 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes