321060 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 8.33 mm, M8, metal

Order No.: 39P8502
EAN: 4099889601763
MPN:
321060
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
10 pcs.
9.5438 €
55 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321060, AMP

Shape Description: RING-091, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 7.134 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M8
Isolated No
Cable cross-section 16.8-26.7 mm²
Hole diameter 8.33 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes