321275 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, M6, metal

Order No.: 39P8499
EAN: 4099889601732
MPN:
321275
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
9.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.4724 €

Cable lug, 321275, AMP

Shape Description: RING-090, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 8.462 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M6
Isolated No
Cable cross-section 16.8-26.7 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes