8-32151-1 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, gray, 14.35 mm

Order No.: 39P8470
EAN: 4099889610734
MPN:
8-32151-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.7973 €

Splice, 8-32151-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.74 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 3.28 mm, Wire Size: 5180-13100 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Colour gray
Isolated No
Length 14.35 mm
Cable cross-section 3.0-6.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes