2-34104-6 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.02 mm, M2.5, metal

Order No.: 39P8428
EAN: 4099889601442
MPN:
2-34104-6
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.5474 €

Cable lug, 2-34104-6, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .736 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M2.5
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes