323745 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, metal

Order No.: 39P8416
EAN: 4099889601336
MPN:
323745
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 1,077 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.5585 €

Cable lug, 323745, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.935 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M4
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 4.34 mm
Material nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes