323796 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, 14.68 mm

Order No.: 39P8350
EAN: 4099889610581
MPN:
323796
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.6783 €

Splice, 323796, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Nickel, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, High Temperature Rating: 343 °C, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Isolated No
Length 14.68 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes