328970 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 12.7 mm, M12, metal

Order No.: 39P8302
EAN: 4099889600575
MPN:
328970
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5712 €

Cable lug, 328970, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.214 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 12.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M12
Isolated No
Cable cross-section 0.26-1.65 mm²
Hole diameter 12.7 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes