322906 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 9.91 mm, metal

Order No.: 39P8285
EAN: 4099889600490
MPN:
322906
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
9.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
9.3415 €

Cable lug, 322906, AMP

Shape Description: RING-091, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: 90°, Weight per Piece: 21.056 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 1
Colour metal
Isolated No
Cable cross-section 42.4-60.6 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes