321271 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 8.33 mm, M8, metal

Order No.: 39P8278
EAN: 4099889600452
MPN:
321271
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
15.1130 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
15.1130 €
40 pcs.
14.3871 €
80 pcs.
13.9349 €
200 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 321271, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 56.73 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M8
Isolated No
Cable cross-section 96.3-117 mm²
Hole diameter 8.33 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin MX
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes