321869 | AMP

Uninsulated ring cable lug, 60.6-76.3 mm², AWG 2, 6.35 mm, M6, metal

Order No.: 39P8257
EAN: 4099889600292
MPN:
321869
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
13.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1257 €

Cable lug, 321869, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 30.81 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 60.6 – 76.3 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Thread size M6
Isolated No
Cable cross-section 60.6-76.3 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes