320138 | AMP

Uninsulated ring cable lug, 26.2-42.4 mm², 6.73 mm, M6, metal

Order No.: 39P8239
EAN: 4099889600155
MPN:
320138
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.4030 €

Cable lug, 320138, AMP

Shape Description: RING-050, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 17.121 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.2 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
Colour metal
Thread size M6
Isolated No
Cable cross-section 26.2-42.4 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes