321867-1 | AMP
Uninsulated ring cable lug, 41-60 mm², AWG 1, 8.33 mm, metal
Order No.: 39P8215
EAN: 4099889599947
MPN:
321867-1
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Available in 5 Days: 10,426 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
20 pcs.
4.6410 €
95 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 321867-1, AMP
Ring tongue terminal, Wire size: 41 - 60 mm², Wire size: 83700 - 119500 CMA, Stud size: 5/16, M8
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 1 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 41-60 mm² | |
Hole diameter | 8.33 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |