321871 | AMP

Uninsulated ring cable lug, 67-70 mm², AWG 2, 9.91 mm, metal

Order No.: 39P8200
EAN: 4099889599824
MPN:
321871
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0456 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 321871, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 29.171 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 00 AWG, Wire Size: 67 – 70 mm², Wire Size: 119500 – 150500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Isolated No
Cable cross-section 67-70 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes