1-6609212-5 | CORCOM
Socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 1-6609212-5
Order No.: 39P8066
EAN: 4099889821543
MPN:
1-6609212-5
RJ45-8N4-B
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
3 pcs.
20.7298 €
25 pcs.
18.6592 €
50 pcs.
18.0404 €
100 pcs.
17.4097 €
500 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 1-6609212-5, CORCOM
RJ45 connector, Filter output termination type: PCB mount, Number of positions: 8, Mount style: printed circuit board
Technical specifications
Connection | solder connection | |
Version | socket | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85480030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |