556879-5 | AMP
Socket housing, 5 pole, pitch 11.18 mm, straight, black, 556879-5
Order No.: 39P7939
EAN: 4099889979480
MPN:
556879-5
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 556879-5, AMP
Wire-to-Board, Wire & Cable, 5 Position
Technical Data
- Housing Material: Polycarbonate
- Housing Color: black
- Number of positions: 5
- Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
- Rated current: 35 A
- Centerline (Pitch): 11.18 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 35 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 11.18 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |