52042-3 | AMP

Insulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, M6, blue

Order No.: 39P4251
EAN: 4099889599701
MPN:
52042-3
Series: PLASTI-GRIP
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9877 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 52042-3, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour blue
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 13-15 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes