52262-1 | AMP

Insulated ring cable lug, 8.0 mm², AWG 8, 13.08 mm, M12, red

Order No.: 39P4169
EAN: 4099889598902
MPN:
52262-1
Series: PLASTI-GRIP
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.1773 €

Cable lug, 52262-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour red
Thread size M12
Material Insulation vinyl
Isolated Yes
Cable cross-section 8.0 mm²
Hole diameter 13.08 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes