2-342144-1 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 5.3 mm, M5, blue

Order No.: 39P4155
EAN: 4099889598773
MPN:
2-342144-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2987 €

Cable lug, 2-342144-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Stud Diameter: 5.3 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 22.4 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M5
Material Insulation PVC
Isolated Yes
Cable cross-section 1.0-2.5 mm²
Hole diameter 5.3 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes