2-34168-1 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, yellow
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.3570 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 2-34168-1, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Plasti-grip
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Material Insulation | vinyl | |
Isolated | Yes | |
Cable cross-section | 2.62-6.64 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |