321286 | AMP

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 29.46 mm

Order No.: 39P3908
EAN: 4099889610222
MPN:
321286
Series: PLASTI-GRIP
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4641 €

Splice, 321286, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Splice Wire Insulation Diameter (Max): 6.35 mm, Wire Size: 5180-13100 CMA, Splice Overall Length: 29.46 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Comment: Not UL or CSA Approved or Listed.Oval expansion at one end- circular expansion at other end.

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Colour yellow
Isolated Yes
Length 29.46 mm
Cable cross-section 3.0-6.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes