130171 | AMP
Insulated ring cable lug, 2.6-6.6 mm², AWG 12 to 10, 5.25 mm, M5, yellow
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 19,290 pcs.
Leadtime: 1 Week **
Cable lug, 130171, AMP
Regular Wire, Closed Barrel, Straight, 300 V, M5, 5180 – 13100 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Thread size | M5 | |
Material Insulation | nylon | |
Isolated | Yes | |
Cable cross-section | 2.6-6.6 mm² | |
Hole diameter | 5.25 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |