696422-6 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 0.19 mm, natural

Order No.: 39P3796
EAN: 4099889596083
MPN:
696422-6
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7973 €

Cable lug, 696422-6, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: , Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour natural
Material Insulation PVDF
Isolated Yes
Cable cross-section 0.26-1.65 mm²
Hole diameter 0.19 mm
Material copper, tin-plated
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes