329697 | AMP
Insulated ring cable lug, 3.0-5.2 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Rectangular tongue terminal, 329697, AMP
Rectangular tongue terminal, Wire size: 12 - 10 AWG, Wire size: 3 - 5.2 mm², Wire size: 5180 - 13100 CMA, Body style: PIDG
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Thread size | M3.5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 3.0-5.2 mm² | |
Hole diameter | 3.68 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |