35151 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 13.08 mm, M12, yellow

Order No.: 39P3544
EAN: 4099889593860
MPN:
35151
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 2,125 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9282 €
550 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 35151, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 3.648 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 2.62-6.64 mm²
Hole diameter 13.08 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes