151439 | AMP

Insulated ring cable lug, 0.2-0.3 mm², AWG 24 to 22, 3.6 mm, M3.5, black

Order No.: 39P3368
EAN: 4099889592610
MPN:
151439
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7493 €
250 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 151439, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Black, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 – 22 AWG, Wire Size: 0.2 -0.3 mm², Wire Size: 509 – 810 CMA, Stud Diameter: 3.6 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 24 to 22
Colour black
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.2-0.3 mm²
Hole diameter 3.6 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes