2-320560-1 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, blue

Order No.: 39P3304
EAN: 4099889592290
MPN:
2-320560-1
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2785 €

Cable lug, 2-320560-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.114 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 4.17 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes