324082 | AMP

Insulated ring cable lug, 6.64-10.5 mm², AWG 8, 6.35 mm, M6, red

Order No.: 39P3218
EAN: 4099889591668
MPN:
324082
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 346 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
35 pcs.
2.5347 €
200 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324082, AMP

Shape Description: RING-047, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour red
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 6.64-10.5 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes