53440-2 | AMP

Branch terminalwith insulation, 0.5-0.9 mm², AWG 20 to 18, red, 12.29 mm

Order No.: 39P3058
EAN: 4099889610055
MPN:
53440-2
0-0053440-2
Series: ELECTRO-TAP
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 3,840 pcs.
Leadtime: 1 Week **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
75 pcs.
1.1662 €
450 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 53440-2, AMP

Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Accessory Type: Tap Cover, Splice Wire/Cable Type: Discrete Wire, Weight per Piece: 1.89 g, Splice Material: Brass, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Housing Material: Nylon-GF, Tap Wire Size: 0.5-0.8 mm², Wire Size: 20-18 AWG, Wire Size: 0.5-0.9 mm², Splice Wire Insulation Diameter (Max): 4 mm, Wire Size: 642-1624 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Carton

Technical specifications
Version branch terminal
AWG cross-section AWG 20 to 18
Colour red
Isolated Yes
Length 12.29 mm
Cable cross-section 0.5-0.9 mm²
Material brass
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Colour
AWG cross-section
Material
Version
Isolated
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Colour
AWG cross-section
Material
Version
Isolated
Branch terminalwith insulation, 1.0-2.5 mm², AWG 17 to 13, blue, 34.9 mm
Order No.:
 09H2583
Manufacturer:
 AMP
Manufacturer SKU:
 735398
Available: 1,010 pcs. Leadtime: 17 Weeks **
Total Price: 12.26 € *
10 pcs.
1.2257 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8330 €
2500 pcs.
0.7616 €
1.0-2.5 mm²
34.9 mm
blue
AWG 17 to 13
brass
branch terminal
Yes