193846-1 | AMP

Receptacle, 2.0 mm², AWG 14, crimp connection, 193846-1

Order No.: 39P2547
EAN: 4099889653564
MPN:
193846-1
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
16.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
16.2078 €

Power contact, 193846-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 23 A, Louvertac Band Plating Material: Gold, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 23 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 14 AWG, Wire Size: 2 mm², Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 14
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area silver-plated
Cable cross-section 2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes