66361-4 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 66361-4

Order No.: 39P2544
EAN: 4099889653533
MPN:
66361-4
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 44,967 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
600 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66361-4, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Insertion Tool No. 91002-1 (for Insulation Dia. 1.78 .07 or less), No. 200893-2 (for Insulation Dia. .09 2.29 max.) Extraction Tool No. 305183. Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Version pin contact
AWG cross-section AWG 18-14
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Cable cross-section 0.8-2.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes