1-66109-7 | AMP

Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, 1-66109-7

Order No.: 39P2527
EAN: 4099889653458
MPN:
1-66109-7
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
1.0234 €

Power contact, 1-66109-7, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 - 0.2 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.4 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-24
Insulation diameter 0.89-1.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.2 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes