66565-4 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66565-4

Order No.: 39P2515
EAN: 4099889653380
MPN:
66565-4
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
88 pcs.
0.9639 €

Power contact, 66565-4, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.05 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.52-3.05 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes