66101-2 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, tin-plated, 66101-2

Order No.: 39P2509
EAN: 4099889653335
MPN:
66101-2
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 18,200 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7973 €
700 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66101-2, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin-Lead, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Color Code: Blue, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire

Technical specifications
Version receptacle
AWG cross-section AWG 18-16
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 0.8-1.4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead