66101-1 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 66101-1

Order No.: 39P2507
EAN: 4099889653311
MPN:
66101-1
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Available in 5 Days: 261 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9393 €
200 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66101-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Color Code: Blue, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, For Use With: M Series Connectors, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125. Wire strip length-- 3.96 .156 for all wire sizes.

Technical specifications
Version receptacle
AWG cross-section AWG 18-16
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.8-1.4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes