202236-5 | AMP
Pin contact, solder lug, 202236-5
Power contact, 202236-5, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Rectangular Termination Post & Tail Thickness: 0.51 mm, Termination Method to Wire & Cable: Solder Tab, Wire Insulation Support: Without, Operating Temperature Range: -55 - 90 °C.
Version | pin contact | |
Contact connection | solder lug | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |