66400-3 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66400-3

Order No.: 39P2471
EAN: 4099889653083
MPN:
66400-3
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 5 Days: 2,962 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
85 pcs.
1.0353 €
450 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66400-3, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes