66103-3 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66103-3

Order No.: 39P2470
EAN: 4099889653076
MPN:
66103-3
0-0066103-3
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,060 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
90 pcs.
0.9520 €
550 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66103-3, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.02-2.03 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Contact material
AWG cross-section
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Contact material
AWG cross-section
Contact connection
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 66103-3
Order No.:
 39P2470
Manufacturer:
 AMP
Manufacturer SKU:
 66103-3
Available: 0 pcs. Available in 5 Days: 1,060 pcs. Leadtime: 1 Week **
Total Price: 0.95 € *
90 pcs.
0.9520 €
550 pcs.
0.7973 €
0.2-0.6 mm²
pin contact
brass
AWG 24-20
crimp connection