201578-1 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 201578-1

Order No.: 39P2436
EAN: 4099889652864
MPN:
201578-1
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
3.7961 €

Power contact, 201578-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.57 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.02-1.57 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead