200336-1 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 200336-1

Order No.: 39P2432
EAN: 4099889652833
MPN:
200336-1
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
3.7128 €

Power contact, 200336-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Operating Temperature Range: -55 - 105 °C. Color Code: Blue/Blue, Packaging Method: Bag, Packaging Quantity: 900, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Extraction Tool No. 305183,Insertion Tool No. 200893-2 (for insulation diameters 1.78 .07 or less). Use turret TH502 (p/n 1-601967-6) with hand tool 601967-1.

Technical specifications
Version pin contact
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.8-1.4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead