6-66460-5 | AMP

Pin contact, 0.03 mm², AWG 32, wire-wrap, tin-plated, 6-66460-5

Order No.: 39P2390
EAN: 4099889652659
MPN:
6-66460-5
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.1067 €

Pin contact, 6-66460-5, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Square, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Mating Pin Diameter: 1.6 mm, Wire Wraps per Post: 1, Termination Method to Wire & Cable: Wire Wrap, Wire Insulation Support: Without, Wire Size: 32 AWG, Wire Size: 0.03 mm², Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 32
Contact connection wire-wrap
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.03 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes