2-640504-2 | TE Connectivity

Pin header, 20 pole, pitch 4.2 mm, straight, black, 2-640504-2

Order No.: 39P2346
EAN: 4099889979268
MPN:
2-640504-2
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
28.5481 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
28.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
28.5481 €

PCB Connection System, 2-640504-2, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: PA 66
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.19 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 5
Version pin header
Additional parts unequipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 20 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes