350967-1 | AMP

Pin contact, 0.12-0.8 mm², AWG 26-18, crimp connection, 350967-1

Order No.: 39P2318
EAN: 4099889652352
MPN:
350967-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13000 pcs.
0.1559 €

Power contact, 350967-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 18 AWG, Wire Size: 0.12 - 0.8 mm², Wire Size: 236.823 - 1578.82 CMA, Accepts Wire Insulation Diameter Range: 1.27 - 2.92 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-18
Insulation diameter 1.27-2.92 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.8 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes