640579-2 | AMP

Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, 640579-2

Order No.: 39P2310
EAN: 4099889652321
MPN:
640579-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
2.0349 €

Power contact, 640579-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 -0.2 mm², Wire Size: 236.823 - 394.705 CMA, Accepts Wire Insulation Diameter Range: 0.64 - 1.27 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-24
Insulation diameter 0.64-1.27 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range nickel-plated
Contact surface mating area gold-plated
Cable cross-section 0.12-0.2 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes