641300-2 | AMP

Receptacle, 0.12-0.8 mm², AWG 26-18, crimp connection, 641300-2

Order No.: 39P2303
EAN: 4099889652260
MPN:
641300-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 9,928 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2852 €
2000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 641300-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 18 AWG, Wire Size: 0.12 - 0.8 mm², Wire Size: 236.823 - 1578.82 CMA, Accepts Wire Insulation Diameter Range: 0.64 - 2.92 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-18
Insulation diameter 0.64-2.92 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range nickel-plated
Contact surface mating area gold-plated
Cable cross-section 0.12-0.8 mm²
Logistics
Country of origin IL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes