1-640513-0 | AMP
Socket housing, 15 pole, pitch 4.2 mm, straight, black, 1-640513-0
Order No.: 39P2294
EAN: 4099889979169
MPN:
1-640513-0
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
25 pcs.
3.9627 €
150 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-640513-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: black
- Number of positions: 15
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.19 mm [0.165 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 5 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 150 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |