1-640519-0 | AMP
Plug housing, 4 pole, pitch 4.2 mm, straight, black, 1-640519-0
Order No.: 39P2287
EAN: 4099889979091
MPN:
1-640519-0
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 1,989 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2253 €
200 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-640519-0, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.19 mm [0.165 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |