53644-2 | AMP
53644-2
Order No.: 39P2254
EAN: 4099889615272
MPN:
53644-2
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Foil Terminals, 53644-2, AMP
Insulated: No, Face: Double, Body Type: Type 5, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Strip Tap, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 12-10 AWG, Barrel Wire Size: 3-6 mm², Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Packaging Quantity: 2000, Foil Terminal Packaging Method: Box
Technical specifications
AWG cross-section | AWG 12-10 | |
Isolated | No | |
Cable cross-section | 3.0-6.0 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |