1-321897-3 | AMP

Uninsulated ring cable lug, 0.326-1.31 mm², AWG 22 to 18, 4.34 mm, M4, green

Order No.: 39P2195
EAN: 4099889590739
MPN:
1-321897-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
15 pcs.
7.3899 €
70 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 1-321897-3, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.298 g, Ring & Spade Plating Material: Alumel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 18
Colour green
Thread size M4
Isolated No
Cable cross-section 0.326-1.31 mm²
Hole diameter 4.34 mm
Material aluminum
max. operating temperature 649 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes