5-583616-4 | TE Connectivity

Plug-in socket, 0.08-0.24 mm², AWG 28-24, crimp connection, 5-583616-4

Order No.: 39P2109
EAN: 4099889652208
MPN:
5-583616-4
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7021 €

Wire-to-board connector contact, 5-583616-4, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Centerline (Pitch): 2.54 mm, 3.18 mm, 3.96 mm, Accepts Wire Insulation Diameter Range: 0.89 - 1.4 mm, Wire Size: 28 - 24 AWG, Wire Size: 159.8 - 642.4 CMA, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -40 - 85 °C.

Technical specifications
Version plug-in socket
AWG cross-section AWG 28-24
Insulation diameter 0.89-1.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Cable cross-section 0.08-0.24 mm²
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes